
170-03002 | |
---|---|
DigiKey Part Number | 170-03002-ND |
Manufacturer | |
Manufacturer Product Number | 170-03002 |
Description | EXPAND SLEEVE 3/4" X 75' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 75.00' (22.86m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 75.00' (22.86m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $413.66000 | $413.66 |
2 | $380.44000 | $760.88 |
3 | $362.26333 | $1,086.79 |
5 | $340.59000 | $1,702.95 |
7 | $327.03429 | $2,289.24 |
10 | $313.25200 | $3,132.52 |
25 | $280.45440 | $7,011.36 |
50 | $274.07780 | $13,703.89 |