157-00432 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $1.92113
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $1.63489
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $2.42522
Datasheet
Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00432

DigiKey Part Number
1436-157-00432-ND
Manufacturer
Manufacturer Product Number
157-00432
Description
CBL TIE LOCK BLK 50LB 9.10" 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
1.97" (50.00mm)
Width
0.190" (4.83mm)
Length - Actual
0.758' (231.14mm, 9.10")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$2.95650$295.65
200$2.81505$563.01
300$2.73530$820.59
500$2.63844$1,319.22
700$2.57639$1,803.47
1,000$2.51233$2,512.33
Manufacturers Standard Package