
157-00247 | |
---|---|
DigiKey Part Number | 1436-2398-ND |
Manufacturer | |
Manufacturer Product Number | 157-00247 |
Description | CBL TIE 1PC LOCK BLK 50LBS 9.03" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.752' (229.30mm, 9.03") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.07860 | $3,078.60 |
2,000 | $2.93162 | $5,863.24 |
3,000 | $2.84893 | $8,546.79 |
5,000 | $2.74811 | $13,740.55 |
7,000 | $2.68366 | $18,785.62 |
10,000 | $2.61698 | $26,169.80 |
25,000 | $2.45328 | $61,332.00 |