
157-00195 | |
---|---|
DigiKey Part Number | 1436-1973-ND |
Manufacturer | |
Manufacturer Product Number | 157-00195 |
Description | CBL TIE LOCKING BLACK 50LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.07034 | $1,035.17 |
1,000 | $1.97140 | $1,971.40 |
1,500 | $1.91581 | $2,873.72 |
2,500 | $1.84792 | $4,619.80 |
3,500 | $1.80457 | $6,315.99 |
5,000 | $1.75972 | $8,798.60 |
12,500 | $1.64957 | $20,619.62 |
25,000 | $1.57088 | $39,272.00 |
50,000 | $1.49597 | $74,798.50 |