
156-02940 | |
---|---|
DigiKey Part Number | 1436-1780-ND |
Manufacturer | |
Manufacturer Product Number | 156-02940 |
Description | CBL TIE LOCKING GRAY 30LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.34" (34.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.34" (34.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | High Temperature | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.91778 | $5,458.89 |
1,000 | $10.39669 | $10,396.69 |
1,500 | $10.10357 | $15,155.35 |
2,500 | $9.74613 | $24,365.33 |
3,500 | $9.51767 | $33,311.85 |
5,000 | $9.28142 | $46,407.10 |