
156-02260 | |
---|---|
DigiKey Part Number | 1436-156-02260-ND |
Manufacturer | |
Manufacturer Product Number | 156-02260 |
Description | CBL TIE LOCKING BLACK 50LB 1.36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.14" (28.96mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 1.25" | |
Bundle Diameter | 1.14" (28.96mm) | |
Width | - | |
Length - Actual | 0.113' (34.50mm, 1.36") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.83871 | $7,677.42 |