156-00869
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00869

DigiKey Part Number
1436-2323-ND
Manufacturer
Manufacturer Product Number
156-00869
Description
CBL TIE LOCKING BLACK 30LB 5.91"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.18" (30.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.18" (30.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Edge Clip
Tensile Strength
30 lbs (13.61 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$7.77942$3,889.71
Manufacturers Standard Package