
156-00089 | |
---|---|
DigiKey Part Number | 156-00089-ND |
Manufacturer | |
Manufacturer Product Number | 156-00089 |
Description | CBL TIE LOCKING BLACK 30LB 5.83" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.486' (148.00mm, 5.83") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.72300 | $1,861.50 |
1,000 | $3.54519 | $3,545.19 |
1,500 | $3.44515 | $5,167.72 |
2,500 | $3.32319 | $8,307.98 |
3,500 | $3.24524 | $11,358.34 |
5,000 | $3.16461 | $15,823.05 |
12,500 | $2.96660 | $37,082.50 |
25,000 | $2.82515 | $70,628.75 |