Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02875

DigiKey Part Number
1436-151-02875-ND
Manufacturer
Manufacturer Product Number
151-02875
Description
CBL CLAMP P-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
180°, Ratchet, Ribbed
Opening Size
0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
4.540" (115.32mm)
Width
1.370" (34.80mm)
Height
-
Panel Hole Size
0.220" (5.59mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.