151-02567
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
151-02567
How to Install Aluminum Frame Mount (AFLM) (US)

151-02567

DigiKey Part Number
1436-151-02567-ND
Manufacturer
Manufacturer Product Number
151-02567
Description
CABLE TIE HLDR SNGLE TIE MNT BLU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Blue Cable Tie
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Cable Tie
Size / Dimension
1.02" L x 0.71" W x 0.68" H (25.9mm x 18.0mm x 17.3mm)
For Use With/Related Products
Cable Ties up to 0.450" (11.5mm) Width
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$14.28170$1,428.17
Manufacturers Standard Package