


151-01611 | |
---|---|
DigiKey Part Number | 1436-151-01611-ND |
Manufacturer | |
Manufacturer Product Number | 151-01611 |
Description | CABLE TIE HLDR SNGLE TIE MNT NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Cable Tie |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Cable Tie | |
Size / Dimension | 1.02" L x 0.71" W x 0.68" H (25.9mm x 18.0mm x 17.3mm) | |
For Use With/Related Products | Cable Ties up to 0.450" (11.5mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.04330 | $704.33 |