


151-01565 | |
---|---|
DigiKey Part Number | 1436-1967-ND |
Manufacturer | |
Manufacturer Product Number | 151-01565 |
Description | CABLE TIE HLDR QUAD ADH /GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black, Green Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | - | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black, Green | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.42000 | $40.42 |
10 | $34.36900 | $343.69 |
25 | $32.21680 | $805.42 |
50 | $30.67740 | $1,533.87 |
200 | $27.81715 | $5,563.43 |
400 | $26.48975 | $10,595.90 |
600 | $25.74312 | $15,445.87 |
1,000 | $24.83240 | $24,832.40 |
2,600 | $23.21525 | $60,359.65 |