
151-00992 | |
---|---|
DigiKey Part Number | 1436-1960-ND |
Manufacturer | |
Manufacturer Product Number | 151-00992 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.976" (50.20mm) | |
Width | 0.374" (9.50mm) | |
Height | 0.285" (7.25mm) | |
Panel Hole Size | 0.240" x 0.510" (6.10mm x 12.95mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.831" (21.10mm) | |
Panel Thickness | 0.024" ~ 0.266" (0.60mm ~ 6.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.69300 | $26.93 |
25 | $2.52240 | $63.06 |
50 | $2.40080 | $120.04 |
100 | $2.28590 | $228.59 |
250 | $2.14276 | $535.69 |
500 | $2.04010 | $1,020.05 |
1,000 | $1.94272 | $1,942.72 |
2,500 | $1.82097 | $4,552.43 |