
151-00973 | |
---|---|
DigiKey Part Number | 1436-2297-ND |
Manufacturer | |
Manufacturer Product Number | 151-00973 |
Description | CABLE TIE HLDR TRIPLE SCREW BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Triple Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Triple Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.97" L x 1.02" W x 1.10" H (50.0mm x 25.9mm x 27.9mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $13.18800 | $131.88 |
25 | $12.36440 | $309.11 |
50 | $11.77340 | $588.67 |
100 | $11.21030 | $1,121.03 |
250 | $10.50764 | $2,626.91 |
900 | $9.59961 | $8,639.65 |
1,800 | $9.14150 | $16,454.70 |
2,700 | $8.88388 | $23,986.48 |