151-00932
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00932

DigiKey Part Number
151-00932-ND
Manufacturer
Manufacturer Product Number
151-00932
Description
CBL CLIP BUNDLING NAT FIR TREE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Natural Fir Tree, Cupped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, Bundling
Type Attributes
Standoff
Opening Size
-
Mounting Type
Fir Tree, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.976" (50.20mm)
Width
0.374" (9.50mm)
Height
0.285" (7.25mm)
Panel Hole Size
0.256" ~ 0.492" (6.50mm ~ 12.50mm), Oval
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
-
Bundle Center to Mounting Center
0.831" (21.10mm)
Panel Thickness
0.024" ~ 0.266" (0.60mm ~ 6.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,000$1.79772$5,393.16
Manufacturers Standard Package