cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00790

DigiKey Part Number
151-00790-ND
Manufacturer
Manufacturer Product Number
151-00790
Description
CBL CLIP BUNDLING NAT FIR TREE
Customer Reference
Detailed Description
Cable Clip, Bundling Natural Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Bundling
Type Attributes
-
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.075" (27.31mm)
Width
-
Height
-
Panel Hole Size
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.024" ~ 0.138" (0.60mm ~ 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.