
151-00775 | |
---|---|
DigiKey Part Number | 151-00775-ND |
Manufacturer | |
Manufacturer Product Number | 151-00775 |
Description | CBL CLIP CONNECTOR BLACK ARROW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Arrowhead, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.906" (23.01mm) | |
Width | 0.382" (9.70mm) | |
Height | 0.283" (7.19mm) | |
Panel Hole Size | 0.248" ~ 0.264" (6.30mm ~ 6.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.067" ~ 0.091" (1.70mm ~ 2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90569 | $4,528.45 |