
151-00758 | |
---|---|
DigiKey Part Number | 1436-2295-ND |
Manufacturer | |
Manufacturer Product Number | 151-00758 |
Description | CABLE TIE HLDR DUAL SCREW #10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Beige Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $35.92690 | $3,592.69 |
200 | $34.21180 | $6,842.36 |
300 | $33.24713 | $9,974.14 |
500 | $32.07072 | $16,035.36 |
700 | $31.31900 | $21,923.30 |
1,000 | $30.54121 | $30,541.21 |
2,500 | $28.63159 | $71,578.97 |