151-00669
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00669

DigiKey Part Number
151-00669-ND
Manufacturer
Manufacturer Product Number
151-00669
Description
CBL CLIP C-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Gray Adhesive 0.750" ~ 1.000" (19.05mm ~ 25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.750" ~ 1.000" (19.05mm ~ 25.40mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
1.500" (38.10mm)
Width
1.250" (31.75mm)
Height
0.880" ~ 1.190" (22.35mm ~ 30.23mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$2.34112$2,341.12