
148-90038 | |
|---|---|
DigiKey Part Number | 1436-1939-ND |
Manufacturer | |
Manufacturer Product Number | 148-90038 |
Description | WIRE CONN PUSH 4PORT CLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.96800 | $29.68 |
| 25 | $2.78200 | $69.55 |
| 50 | $2.64900 | $132.45 |
| 100 | $2.52320 | $252.32 |
| 250 | $2.36452 | $591.13 |
| 500 | $2.25154 | $1,125.77 |
| 1,000 | $2.14392 | $2,143.92 |
| 2,500 | $2.00963 | $5,024.07 |

