133-03524
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-03524

DigiKey Part Number
1436-133-03524-ND
Manufacturer
Manufacturer Product Number
133-03524
Description
CBL CLIP BUNDLING BLACK CLIP ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Edge Mount, Clip On 0.160" (4.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Bundling
Type Attributes
-
Opening Size
0.160" (4.06mm)
Mounting Type
Edge Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.590" (14.99mm)
Width
0.390" (9.91mm)
Height
0.300" (7.62mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Heat Stabilized, Impact Modified, UV Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.030" ~ 0.080" (0.76mm ~ 2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,484
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.44900$34.49
25$3.23360$80.84
50$3.08040$154.02
100$2.93310$293.31
250$2.74884$687.21
500$2.61744$1,308.72
1,000$2.49248$2,492.48
2,500$2.33634$5,840.85