132-00009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132-00009

DigiKey Part Number
1436-1303-ND
Manufacturer
Manufacturer Product Number
132-00009
Description
TIE STRAP LOCK BLK 130LB 1.252'
Customer Reference
Detailed Description
Tie Strap, Locking Black 4.33" (110.00mm) 0.300" (7.62mm) 130 lbs (58.97 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Tie Strap, Locking
Length - Approximate
15"
Bundle Diameter
4.33" (110.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.252' (381.50mm)
Mounting Type
Button Cinch Mount
Tensile Strength
130 lbs (58.97 kg)
Features
Heat Stabilized, Impact Modified, Pilot Bushings, Retainers, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$19.36340$968.17
Manufacturers Standard Package