126-00081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126-00081

DigiKey Part Number
1436-2261-ND
Manufacturer
Manufacturer Product Number
126-00081
Description
CBL TIE LOCKING BLACK 40LB 6.16"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.513' (156.50mm, 6.16")
Mounting Type
Push Mount, Cupped Arrowhead
Tensile Strength
40 lbs (18.14 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.59420$797.10
1,000$1.51806$1,518.06
1,500$1.47517$2,212.76
2,500$1.42292$3,557.30
3,500$1.38951$4,863.28
5,000$1.35497$6,774.85
12,500$1.27015$15,876.87
25,000$1.20955$30,238.75
50,000$1.15187$57,593.50
Manufacturers Standard Package