126-00041 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 1,042
Unit Price: $1.94389
Datasheet
Standard, Locking Natural 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126-00041

DigiKey Part Number
126-00041-ND
Manufacturer
Manufacturer Product Number
126-00041
Description
CBL TIE LOCKING NAT 18LB 4.45"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.371' (113.00mm, 4.45")
Packaging
Bulk
Mounting Type
Push Mount, Winged Arrowhead
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4.5"
Color
Natural
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18RWPM9M4HellermannTyton1,0421436-1441-ND$1.94389Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$3.11968$31,196.80