
120-06001 | |
|---|---|
DigiKey Part Number | 1436-120-06001-ND |
Manufacturer | |
Manufacturer Product Number | 120-06001 |
Description | CBL TIE LOCKING NATURAL 18LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.79" (20.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | - | |
Bundle Diameter | 0.79" (20.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | - | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.09428 | $547.14 |
| 1,000 | $1.04191 | $1,041.91 |
| 1,500 | $1.01251 | $1,518.77 |
| 2,500 | $0.97665 | $2,441.62 |
| 3,500 | $0.95369 | $3,337.91 |
| 5,000 | $0.92998 | $4,649.90 |
| 12,500 | $0.87175 | $10,896.88 |
| 25,000 | $0.83015 | $20,753.75 |
| 50,000 | $0.79055 | $39,527.50 |

