
117-00012 | |
|---|---|
DigiKey Part Number | 1436-1413-ND |
Manufacturer | |
Manufacturer Product Number | 117-00012 |
Description | DB HEAD RELEAS BLK 100LB 1.677' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head Releasable Black 2.30" (58.42mm) per Tie 0.500" (12.70mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head Releasable | |
Length - Approximate | 20" | |
Bundle Diameter | 2.30" (58.42mm) per Tie | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.677' (511.00mm) | |
Mounting Type | Stud Mount, Standoff | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.94824 | $4,737.06 |
| 500 | $18.04406 | $9,022.03 |
| 750 | $17.53536 | $13,151.52 |
| 1,250 | $17.20964 | $21,512.05 |

