
117-00008 | |
---|---|
DigiKey Part Number | 117-00008-ND |
Manufacturer | |
Manufacturer Product Number | 117-00008 |
Description | CBL TIE DBL HEAD BLK 50LB 1.296' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.296' (395.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Halogen Free, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.73350 | $973.35 |
200 | $9.26880 | $1,853.76 |
300 | $9.00717 | $2,702.15 |
500 | $8.68822 | $4,344.11 |
700 | $8.48437 | $5,939.06 |
1,000 | $8.27349 | $8,273.49 |
2,500 | $7.75573 | $19,389.33 |
5,000 | $7.38585 | $36,929.25 |
10,000 | $7.03373 | $70,337.30 |