
111-12851 | |
|---|---|
DigiKey Part Number | 1436-111-12851-ND |
Manufacturer | |
Manufacturer Product Number | 111-12851 |
Description | CBL TIE LOCKING NAT 120LB 2.075' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.19" (4.83mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 25" | |
Bundle Diameter | 0.19" (4.83mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.075' (632.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $17.37860 | $868.93 |
| 100 | $16.54820 | $1,654.82 |
| 150 | $16.08127 | $2,412.19 |
| 250 | $15.51200 | $3,878.00 |
| 350 | $15.14800 | $5,301.80 |
| 500 | $14.77156 | $7,385.78 |
| 1,250 | $13.84711 | $17,308.89 |
| 2,500 | $13.18673 | $32,966.83 |
| 5,000 | $12.55795 | $62,789.75 |

