Parametric Equivalent

111-05009 | |
|---|---|
DigiKey Part Number | 1436-111-05009-ND |
Manufacturer | |
Manufacturer Product Number | 111-05009 |
Description | CBL TIE LOCKING NATURAL 50LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Bundle Diameter 1.97" (50.00mm) |
Manufacturer HellermannTyton | Width 0.180" (4.57mm) |
Series | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-01389 | HellermannTyton | 0 | 1436-111-01389-ND | $5.63778 | Parametric Equivalent |
| T50R9C2 | HellermannTyton | 114,400 | 1436-1600-ND | $1.24230 | Parametric Equivalent |
| T50R9M4 | HellermannTyton | 176,000 | 1436-1531-ND | $1.10407 | Parametric Equivalent |
| WITA-50R-M | Essentra Components | 1,070 | RP820-ND | $0.63700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07455 | $1,074.55 |




