111-01670
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01670

DigiKey Part Number
111-01670-ND
Manufacturer
Manufacturer Product Number
111-01670
Description
CBL TIE LOCK BEIGE 100LB 5.92"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Beige 1.38" (35.00mm) 0.315" (8.00mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.38" (35.00mm)
Width
0.315" (8.00mm)
Length - Actual
0.494' (150.49mm, 5.92")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Features
-
Material
Polyaryletherketone (PAEK)
Color
Beige
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 100
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$21.57690$2,157.69
Manufacturers Standard Package