
111-00831 | |
|---|---|
DigiKey Part Number | 1436-1511-ND |
Manufacturer | |
Manufacturer Product Number | 111-00831 |
Description | CBL TIE LOCKING BLUE 50LB 1.280' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.39470 | $939.47 |
| 200 | $8.94580 | $1,789.16 |
| 300 | $8.69340 | $2,608.02 |
| 500 | $8.38544 | $4,192.72 |
| 700 | $8.18861 | $5,732.03 |
| 1,000 | $7.98513 | $7,985.13 |
| 2,500 | $7.48541 | $18,713.53 |
| 5,000 | $7.12837 | $35,641.85 |
| 10,000 | $6.78849 | $67,884.90 |


