


2D-048-015B-QFN32-C | |
|---|---|
DigiKey Part Number | 2117-2D-048-015B-QFN32-CTR-ND - Tape & Reel (TR) 2117-2D-048-015B-QFN32-CCT-ND - Cut Tape (CT) 2117-2D-048-015B-QFN32-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2D-048-015B-QFN32-C |
Description | IC REG BUCK 24V/12V DL 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 24V, 12V 2 Output 650mA, 1A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 57V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 95kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature 0°C ~ 70°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $33.03400 | $330.34 |
| 25 | $30.45920 | $761.48 |
| 100 | $27.63250 | $2,763.25 |
| 250 | $26.41568 | $6,603.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $23.97716 | $71,931.48 |

