
CM4040M00012T1521003 | |
---|---|
DigiKey Part Number | 4538-CM4040M00012T1521003TR-ND - Tape & Reel (TR) 4538-CM4040M00012T1521003CT-ND - Cut Tape (CT) 4538-CM4040M00012T1521003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM4040M00012T1521003 |
Description | 2520 XTAL 40M 12PF RT 10PPM TC 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.94700 | $9.47 |
25 | $0.91200 | $22.80 |
50 | $0.88580 | $44.29 |
100 | $0.86020 | $86.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.83470 | $166.94 |
400 | $0.81023 | $324.09 |
600 | $0.79632 | $477.79 |
1,000 | $0.77899 | $778.99 |
1,400 | $0.76781 | $1,074.93 |
2,000 | $0.75615 | $1,512.30 |
5,000 | $0.72690 | $3,634.50 |
10,000 | $0.70554 | $7,055.40 |
20,000 | $0.68479 | $13,695.80 |