
CM4032M00008T1521012 | |
---|---|
DigiKey Part Number | 4538-CM4032M00008T1521012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM4032M00008T1521012 |
Description | 2520 XTAL 32M 8PF 10 20 -40/85 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02670 | $3,080.10 |
6,000 | $0.97766 | $5,865.96 |
9,000 | $0.95008 | $8,550.72 |
15,000 | $0.91645 | $13,746.75 |
21,000 | $0.89495 | $18,793.95 |
30,000 | $0.87272 | $26,181.60 |
75,000 | $0.81812 | $61,359.00 |