700mA 20 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700mA 20 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output
XTC16-0350P-UNV-I

XTC32-0700P-UNV-I

DigiKey Part Number
4718-XTC32-0700P-UNV-I-ND
Manufacturer
Manufacturer Product Number
XTC32-0700P-UNV-I
Description
32W PROG CC 700MA KEY PHASE DIM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
700mA 20 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
20 ~ 46V
Current - Output (Max)
700mA
Power (Watts)
32 W
Voltage - Isolation
2.5 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 85°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
3.81" L x 1.65" W x 1.01" H (96.8mm x 41.9mm x 25.7mm)
Approval Agency
cURus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$393.32000$393.32
5$359.42800$1,797.14
10$345.71400$3,457.14
25$328.38000$8,209.50
50$315.83380$15,791.69
100$303.75560$30,375.56
250$288.48028$72,120.07
Manufacturers Standard Package