
MC70-1J-UNNU | |
|---|---|
DigiKey Part Number | 4718-MC70-1J-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC70-1J-UNNU |
Description | ELEC BLLST 70W CMH UNIV BF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 120V Input Output 3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 108 ~ 120V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,230.43000 | $1,230.43 |
| 5 | $1,124.20800 | $5,621.04 |
| 10 | $1,081.26700 | $10,812.67 |
| 25 | $1,026.97400 | $25,674.35 |
| 50 | $987.67180 | $49,383.59 |

