
LSP4-480 | |
---|---|
DigiKey Part Number | 4718-LSP4-480-ND |
Manufacturer | |
Manufacturer Product Number | LSP4-480 |
Description | SPD TYPE 5 550V MCOV 1 POLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 5 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550V | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | 85°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.33000 | $142.33 |
5 | $130.09800 | $650.49 |
10 | $125.14300 | $1,251.43 |
25 | $118.87680 | $2,971.92 |
50 | $114.34240 | $5,717.12 |
100 | $109.97460 | $10,997.46 |
300 | $103.38487 | $31,015.46 |
500 | $100.45394 | $50,226.97 |