cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP3-20L-UNV

DigiKey Part Number
4718-LSP3-20L-UNV-ND
Manufacturer
Manufacturer Product Number
LSP3-20L-UNV
Description
SPD TYPE 4 385VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 385VAC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
385VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
85°C
Features
Visual Life Indicator
Mounting Type
Free Hanging
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.