
LSP3-20L-480 | |
---|---|
DigiKey Part Number | 4718-LSP3-20L-480-ND |
Manufacturer | |
Manufacturer Product Number | LSP3-20L-480 |
Description | SPD 550V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | 85°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.22000 | $158.22 |
5 | $144.58600 | $722.93 |
10 | $139.08000 | $1,390.80 |
25 | $132.11040 | $3,302.76 |
50 | $127.06920 | $6,353.46 |
100 | $122.21470 | $12,221.47 |
250 | $116.07648 | $29,019.12 |
500 | $111.63316 | $55,816.58 |