


LSP3-20-UNV | |
---|---|
DigiKey Part Number | 4718-LSP3-20-UNV-ND |
Manufacturer | |
Manufacturer Product Number | LSP3-20-UNV |
Description | SPD 385V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 385V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 385V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | 85°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.51000 | $134.51 |
5 | $122.88800 | $614.44 |
10 | $118.21200 | $1,182.12 |
25 | $112.29440 | $2,807.36 |
50 | $108.01040 | $5,400.52 |