cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP3-10L-UNV

DigiKey Part Number
4718-LSP3-10L-UNV-ND
Manufacturer
Manufacturer Product Number
LSP3-10L-UNV
Description
SPD TYPE 4 385VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 385VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
385VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Rating (VPR)
1.75 kV
Operating Temperature
85°C
Features
Visual Life Indicator
Mounting Type
Free Hanging
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$76.26280$3,813.14
Manufacturers Standard Package