
LSP3-10-UNV | |
---|---|
DigiKey Part Number | 4718-LSP3-10-UNV-ND |
Manufacturer | |
Manufacturer Product Number | LSP3-10-UNV |
Description | SPD TYPE 4 385VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 385VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 385VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Rating (VPR) | 1.75 kV | |
Operating Temperature | 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Free Hanging | |
Approval Agency | cURus |