
LSP10-SM | |
---|---|
DigiKey Part Number | 4718-LSP10-SM-ND |
Manufacturer | |
Manufacturer Product Number | LSP10-SM |
Description | SPD TYPE 4 320VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Rating (VPR) | 1.18 kV | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Desktop | |
Approval Agency | UR |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $86.42240 | $8,642.24 |