


LC40-1050Z-UNV-W | |
|---|---|
DigiKey Part Number | 4718-LC40-1050Z-UNV-W-ND |
Manufacturer | |
Manufacturer Product Number | LC40-1050Z-UNV-W |
Description | 40W, 1050MA, UNV, 0-10V DIM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer Hatch Lighting | Power (Watts) 40 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $380.82000 | $380.82 |
| 5 | $348.01600 | $1,740.08 |
| 10 | $334.74700 | $3,347.47 |
| 40 | $309.67525 | $12,387.01 |
| 80 | $297.83513 | $23,826.81 |
| 120 | $291.11783 | $34,934.14 |
| 280 | $277.55079 | $77,714.22 |

