700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
LC16-0350Z-UNV-Q

LC25-0700Z-UNV-Q

DigiKey Part Number
4718-LC25-0700Z-UNV-Q-ND
Manufacturer
Manufacturer Product Number
LC25-0700Z-UNV-Q
Description
25W 700MA CC UNV 0-10V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
12 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Voltage - Isolation
2 kV
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
-
Operating Temperature
-40°C ~ 90°C
Efficiency
81%
Termination Style
Wire Leads
Size / Dimension
3.70" L x 2.37" W x 1.00" H (94.0mm x 60.2mm x 25.4mm)
Approval Agency
CE, cULus, cURus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$318.09000$318.09
5$290.64600$1,453.23
10$279.57200$2,795.72
25$265.55440$6,638.86
50$255.41240$12,770.62
100$245.64610$24,564.61
250$233.29656$58,324.14
Manufacturers Standard Package