


FTY15-0350T-42-UNV | |
---|---|
DigiKey Part Number | 4718-FTY15-0350T-42-UNV-ND |
Manufacturer | |
Manufacturer Product Number | FTY15-0350T-42-UNV |
Description | 15W, 350MA MAX, SOFTWARE PROGRAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA 20 ~ 42V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 20 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | 90°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.61" W x 1.10" H (85.0mm x 41.0mm x 28.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.50000 | $358.50 |
10 | $324.81000 | $3,248.10 |
25 | $312.29560 | $7,807.39 |
50 | $303.15320 | $15,157.66 |
100 | $294.27840 | $29,427.84 |
250 | $282.94076 | $70,735.19 |