


FRX15-0500T-30-UNV | |
---|---|
DigiKey Part Number | 4718-FRX15-0500T-30-UNV-ND |
Manufacturer | |
Manufacturer Product Number | FRX15-0500T-30-UNV |
Description | 15W, 500MA MAX, SOFTWARE PROGRAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 15 ~ 30V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 15 ~ 30V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | 90°C | |
Efficiency | 83.8% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.58" Dia x 1.18" H (65.5mm x 30.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $303.43000 | $303.43 |
10 | $274.90800 | $2,749.08 |
25 | $264.31320 | $6,607.83 |
50 | $256.57660 | $12,828.83 |
100 | $249.06410 | $24,906.41 |
250 | $239.46952 | $59,867.38 |