ELP12-LED-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELP12-LED-K

DigiKey Part Number
4718-ELP12-LED-K-ND
Manufacturer
Manufacturer Product Number
ELP12-LED-K
Description
LED MOD LNR LGT STRIP 10W & 12W
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Active
Type
LED Module
Color
-
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
220.00mm L x 23.10mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$106.28000$106.28
10$83.58800$835.88
25$77.93080$1,948.27