Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZK3609-00

DigiKey Part Number
ZK3609-00-ND
Manufacturer
Manufacturer Product Number
ZK3609-00
Description
POWER CONN POSITIONER
Customer Reference
Detailed Description
Tool Positioner For Rectangular Contacts, 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Positioner
For Use With/Related Products
Rectangular Contacts, 18 AWG
Specifications
-
Compatible Tools
M22520/2-01
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.