


R40-6000302 | |
|---|---|
DigiKey Part Number | R40-6000302-ND |
Manufacturer | |
Manufacturer Product Number | R40-6000302 |
Description | ROUND SPACER M4 BRASS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6000302 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.173" (4.40mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Nickel |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 5 | $3.96200 | $19.81 |
| 10 | $3.67500 | $36.75 |
| 25 | $3.35120 | $83.78 |
| 50 | $3.13900 | $156.95 |
| 200 | $2.77720 | $555.44 |
| 400 | $2.62493 | $1,049.97 |
| 600 | $2.54360 | $1,526.16 |
| 1,000 | $2.44820 | $2,448.20 |



